Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.230 |
| 5+ | $45.730 |
| 10+ | $43.160 |
| 25+ | $40.910 |
| 50+ | $40.110 |
| 100+ | $40.040 |
| 250+ | $39.180 |
Price for:Each
Minimum: 1
Multiple: 1
$55.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR100-060-000Copy
Newark Part No.51F3545
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric50.8mm
External Width - Metric66mm
External Depth - Metric41mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial2"
External Width - Imperial2.6"
External Depth - Imperial1.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The R100-060-000 is a thick-wall Enclosure made of aluminium die-cast. It has special developed external mounting feet made from zinc-die-cast and can be turned through 90°.
- IP66/NEMA-4X Protection rating
- Shallow lid, deep body
- Captive stainless steel lid screws
- Neoprene oil and petrol resistant gasket standard
- -40 to 80°C Temperature range
- Complies with IEC 60529
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
50.8mm
External Depth - Metric
41mm
Body Color
Gray
External Height - Imperial
2"
External Depth - Imperial
1.6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
66mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
