Print Page
R134-092-000
Metal Enclosure, w/Flat Lid, Small, Diecast Aluminum, 70 mm, 90 mm, 160 mm, IP66, IP67, IP68, IP69K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoR134-092-000Copy
Newark Part No.97AK6919
Product RangeR134 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $188.730 |
| 5+ | $185.890 |
| 10+ | $182.650 |
Price for:Each
Minimum: 1
Multiple: 1
$188.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR134-092-000Copy
Newark Part No.97AK6919
Product RangeR134 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric70mm
External Width - Metric90mm
External Depth - Metric160mm
IP RatingIP66, IP67, IP68, IP69K
Body ColorGray
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial3.54"
External Depth - Imperial6.3"
Product RangeR134 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
70mm
External Depth - Metric
160mm
Body Color
Gray
External Height - Imperial
2.76"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
90mm
IP Rating
IP66, IP67, IP68, IP69K
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
R134 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
