Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $232.870 |
| 5+ | $223.940 |
| 10+ | $219.460 |
Price for:Each
Minimum: 1
Multiple: 1
$232.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoR270-100-000Copy
Newark Part No.77M0522
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric220mm
External Width - Metric100mm
External Depth - Metric42.4mm
IP RatingIP66
Body ColorBlack, Grey
NEMA Rating-
External Height - Imperial8.7"
External Width - Imperial3.94"
External Depth - Imperial1.67"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
220mm
External Depth - Metric
42.4mm
Body Color
Black, Grey
External Height - Imperial
8.7"
External Depth - Imperial
1.67"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
