Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $198.070 |
| 5+ | $188.150 |
| 10+ | $184.390 |
| 25+ | $180.620 |
| 50+ | $176.860 |
Price for:Each
Minimum: 1
Multiple: 1
$198.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RAKS19BK1 is a 4-post mounting Sliding Keyboard Shelf Drawer with rugged textured black powder paint finish. Shelf slides for keyboard storage when not in use and 2U/4U rack unit and 120lb rated load. Mounts on two pairs of mounting rails, front and back. Includes 10-32 rack mounting hardware.
- Designed to fit all standard 17" wide keyboards
- Includes 10-32 rack mounting hardware
Applications
Maintenance & Repair
Technical Specifications
Rack U Height
-
External Depth - Metric
381mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Keyboards
External Depth - Imperial
15"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
