Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRASA28BK3Copy
Newark Part No.68Y0745
Product RangeRASA Series
Your Part Number
189 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $55.500 |
| 10+ | $52.200 |
| 25+ | $48.440 |
| 50+ | $47.040 |
| 100+ | $46.100 |
| 250+ | $45.160 |
| 500+ | $44.220 |
Price for:Pack of 2
Minimum: 5
Multiple: 5
$277.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASA28BK3Copy
Newark Part No.68Y0745
Product RangeRASA Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric44.45mm
External Width - Metric44.5mm
For Use WithCabinet Racks
External Height - Imperial1.75"
External Width - Imperial1.75"
Product RangeRASA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
44.5mm
External Height - Imperial
1.75"
Product Range
RASA Series
External Height - Metric
44.45mm
For Use With
Cabinet Racks
External Width - Imperial
1.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
