Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASB19BK1Copy
Newark Part No.96B0515
Technical Datasheet
Accessory TypeRail Mounted Rear Support Bar
For Use WithMounting to Rear 19" Panel Rails
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The RASB19BK1 is an Equipment Support Rack Panel made of 14-gauge steel, finished in textured black powder paint. This RASB-series rack panel has slots for easy installation of cable ties or hook and loop and it is tested to nearly double the suggested load rating of 75 lbs.
Applications
Industrial
Technical Specifications
Accessory Type
Rail Mounted Rear Support Bar
Product Range
-
For Use With
Mounting to Rear 19" Panel Rails
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
