Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.230 |
| 5+ | $68.320 |
| 10+ | $65.620 |
| 25+ | $61.060 |
| 50+ | $59.840 |
| 100+ | $58.620 |
| 250+ | $57.390 |
Price for:Each
Minimum: 1
Multiple: 1
$78.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190115BK1Copy
Newark Part No.93K6192
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric381mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RASV190115BK1 is a 1U black vented Universal Rack Shelf constructed of 14 or 16-gauge steel with rugged textured powder paint finish. The RAS series rack shelf allows easy rack-mounting of equipment or items that do not have rack-mounting capabilities. Universal design mounts to any standard EIA compliant rack or cabinet. It mounts to rack rails either as an internal shelf or external shelf/work area.
- Tested up to nearly double the suggested load rating of 40lbs
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
381mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
15"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
