Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRASV190520BK1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96W3152
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.920 |
| 5+ | $84.680 |
| 10+ | $81.070 |
| 25+ | $79.720 |
| 50+ | $78.820 |
| 100+ | $77.920 |
| 250+ | $76.120 |
Price for:Each
Minimum: 1
Multiple: 1
$86.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASV190520BK1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96W3152
Technical Datasheet
Rack U Height3U
External Width - Metric482.6mm
External Depth - Metric508mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial20"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
3U
External Depth - Metric
508mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
20"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RASV190520BK1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
