Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRB-DCST42Copy
Newark Part No.31AJ7097
Product RangeRB-DC Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $158.300 |
| 5+ | $145.800 |
| 10+ | $143.150 |
Price for:Each
Minimum: 1
Multiple: 1
$158.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-DCST42Copy
Newark Part No.31AJ7097
Product RangeRB-DC Series
Technical Datasheet
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
External Height - Metric25mm
External Width - Metric610mm
External Height - Imperial1"
External Width - Imperial24"
Product RangeRB-DC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
External Height - Metric
25mm
External Height - Imperial
1"
Product Range
RB-DC Series
Rack U Height
-
Body Color
Black
External Width - Metric
610mm
External Width - Imperial
24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
