Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRB-HRM1Copy
Newark Part No.55X1711
Product RangeRB-HRM Series
Your Part Number
76 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.080 |
| 5+ | $45.500 |
| 10+ | $45.410 |
| 25+ | $42.270 |
| 50+ | $40.320 |
| 100+ | $39.670 |
| 250+ | $39.020 |
Price for:Each
Minimum: 1
Multiple: 1
$54.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-HRM1Copy
Newark Part No.55X1711
Product RangeRB-HRM Series
Technical Datasheet
Cable Organizer TypeCable Ring
For Use WithStandard 19" Rack Cabinets
Product RangeRB-HRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Organizer Type
Cable Ring
Product Range
RB-HRM Series
For Use With
Standard 19" Rack Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
