Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRCBS1900317BK1Copy
Newark Part No.25R6717
Product RangeRCBS Series
Your Part Number
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $231.400 |
| 5+ | $223.210 |
| 10+ | $218.750 |
| 25+ | $214.290 |
| 50+ | $209.830 |
Price for:Each
Minimum: 1
Multiple: 1
$231.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900317BK1Copy
Newark Part No.25R6717
Product RangeRCBS Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height90mm
Enclosure MaterialSteel
External Height - Metric140mm
External Width - Metric533mm
External Depth - Metric445mm
External Height - Imperial5.5"
External Width - Imperial21"
Body ColorBlack
External Depth - Imperial17.5"
Product RangeRCBS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Desktop
Enclosure Material
Steel
External Width - Metric
533mm
External Height - Imperial
5.5"
Body Color
Black
Product Range
RCBS Series
Panel Space Height
90mm
External Height - Metric
140mm
External Depth - Metric
445mm
External Width - Imperial
21"
External Depth - Imperial
17.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
