Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCBS1900717BK1Copy |
| Newark Part No. | 83F9030 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $269.360 |
| 5+ | $237.170 |
| 10+ | $232.430 |
| 25+ | $227.680 |
| 50+ | $222.950 |
Price for:Each
Minimum: 1
Multiple: 1
$269.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCBS1900717BK1Copy |
| Newark Part No. | 83F9030 |
| Technical Datasheet | |
| Cabinet Style | Desktop |
| Panel Space Height | 7" |
| External Height - Metric | 228.6mm |
| External Width - Metric | 533mm |
| External Depth - Metric | 445mm |
| Enclosure Material | Steel |
| Body Color | Black |
| External Height - Imperial | 9" |
| External Width - Imperial | 21" |
| External Depth - Imperial | 17.5" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RCBS1900717BK1 is a 4U Desktop Rack Cabinet made of 16-gauge steel with textured black finish. Two pairs of fixed 19-inch EIA-310-D compliant round hole punched rails.
- Tested to nearly double the suggested load rating of 600lbs
Applications
Industrial
Contents
Cabinet, Rubber feet, Two lifting handles, A starter pack of 10-32 clip nuts and Matching quantity of 1421ABK black screws.
Technical Specifications
| Cabinet Style | Desktop |
|---|---|
| External Height - Metric | 228.6mm |
| External Depth - Metric | 445mm |
| Body Color | Black |
| External Width - Imperial | 21" |
| Product Range | - |
| Panel Space Height | 7" |
|---|---|
| External Width - Metric | 533mm |
| Enclosure Material | Steel |
| External Height - Imperial | 9" |
| External Depth - Imperial | 17.5" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
