Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRCBS1900813LG1Copy
Newark Part No.19P2191
Product RangeRCBS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $239.100 |
| 5+ | $233.820 |
| 10+ | $229.150 |
Price for:Each
Minimum: 1
Multiple: 1
$239.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900813LG1Copy
Newark Part No.19P2191
Product RangeRCBS Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height222mm
External Height - Metric273mm
External Width - Metric533mm
External Depth - Metric330mm
Enclosure MaterialSteel
Body ColorGray
External Height - Imperial10.75"
External Width - Imperial20.98"
External Depth - Imperial12.99"
Product RangeRCBS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
273mm
External Depth - Metric
330mm
Body Color
Gray
External Width - Imperial
20.98"
Product Range
RCBS Series
Panel Space Height
222mm
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
10.75"
External Depth - Imperial
12.99"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
