Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRCBS1900824BK1Copy
Newark Part No.51R3564
Product RangeRCBS Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $311.230 |
| 5+ | $278.130 |
| 10+ | $272.570 |
Price for:Each
Minimum: 1
Multiple: 1
$311.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900824BK1Copy
Newark Part No.51R3564
Product RangeRCBS Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height222mm
External Height - Metric273.1mm
External Width - Metric533mm
External Depth - Metric604mm
Enclosure MaterialSteel
Body ColorBlack
External Height - Imperial10.8"
External Width - Imperial21"
External Depth - Imperial23.76"
Product RangeRCBS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
273.1mm
External Depth - Metric
604mm
Body Color
Black
External Width - Imperial
21"
Product Range
RCBS Series
Panel Space Height
222mm
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
10.8"
External Depth - Imperial
23.76"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
