Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCBS1901413LG1Copy |
| Newark Part No. | 51R3572 |
| Product Range | RCBS Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $296.550 |
| 5+ | $290.620 |
| 10+ | $284.690 |
| 25+ | $278.750 |
| 50+ | $272.830 |
Price for:Each
Minimum: 1
Multiple: 1
$296.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCBS1901413LG1Copy |
| Newark Part No. | 51R3572 |
| Product Range | RCBS Series |
| Technical Datasheet | |
| Cabinet Style | Table Top |
| Panel Space Height | - |
| External Height - Metric | 406mm |
| External Width - Metric | 533mm |
| External Depth - Metric | 330mm |
| Enclosure Material | Steel |
| Body Color | Gray |
| External Height - Imperial | 15.98" |
| External Width - Imperial | 20.98" |
| External Depth - Imperial | 12.99" |
| Product Range | RCBS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Table Top |
|---|---|
| External Height - Metric | 406mm |
| External Depth - Metric | 330mm |
| Body Color | Gray |
| External Width - Imperial | 20.98" |
| Product Range | RCBS Series |
| Panel Space Height | - |
|---|---|
| External Width - Metric | 533mm |
| Enclosure Material | Steel |
| External Height - Imperial | 15.98" |
| External Depth - Imperial | 12.99" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
