Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $117.380 |
| 5+ | $106.610 |
Price for:Each
Minimum: 1
Multiple: 1
$117.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHD1910BK1Copy
Newark Part No.53K6077
Technical Datasheet
Accessory TypeHinged Door Panel
For Use WithRCHV and RCHS Series Rack Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height10.38"
External Width18.88"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RCHD1910BK1 is a Locking Door made of 16-gauge steel with black finish. The RCHD series door is exclusively for use with the RCHV and RCHS cabinet series. It mounts either right or left hand hinge (door and cabinet are symmetrical). Finished in rugged textured powder paint to match RCHS/RCHV enclosures.
Applications
Industrial
Contents
Door, Installed lock, Two keys and Mounting hardware.
Technical Specifications
Accessory Type
Hinged Door Panel
Enclosure Material
Steel
External Height
10.38"
Product Range
-
For Use With
RCHV and RCHS Series Rack Cabinets
Body Color
Black
External Width
18.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
