Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.900 |
| 5+ | $126.600 |
| 10+ | $117.790 |
| 25+ | $115.360 |
| 50+ | $113.050 |
| 100+ | $110.750 |
Price for:Each
Minimum: 1
Multiple: 1
$143.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The RCHD1922BK1 is a Locking Door made of steel and suitable for RCHV series 13U knockdown heavy duty vented desktop cabinets.
Applications
Industrial
Technical Specifications
Accessory Type
Locking Door
Enclosure Material
Steel
External Height
22.62"
Product Range
-
For Use With
RCHV Series 13U Knockdown Heavy Duty Vented Desktop Cabinets
Body Color
Black
External Width
18.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
