Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $467.490 |
| 2+ | $450.830 |
| 5+ | $434.170 |
Price for:Each
Minimum: 1
Multiple: 1
$467.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHS1901724BK1Copy
Newark Part No.83F9056
Technical Datasheet
Cabinet StyleTable Top
Panel Space Height17.5"
External Height - Metric495mm
External Width - Metric533mm
External Depth - Metric622mm
Enclosure MaterialSteel
Body ColorBlack
External Height - Imperial19.5"
External Width - Imperial21"
External Depth - Imperial24.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RCHS1901724BK1 is a heavy duty Knock Down Desktop Cabinet made of 16-gauge steel with rugged texture powder painted finish. This RCH-series cabinet has two pairs of rails (for rear support of heavier equipment or shelves), rubber feet, black ABS (acrylonitrile butadiene styrene) plastic handles, a starter 10-32 clip nuts and matching 1421ABK black screws. Panel rails are infinitely adjustable (front to back), round hole punched for 10-32 clip-nuts to full EIA hole centers.
- 19" Rack mount
- Simple assembly using one bolt in each corner to lock the sides to the top and bottom
- Front and back lip is 0.585" so usable depth is reduced by 1.17"
Applications
Industrial
Technical Specifications
Cabinet Style
Table Top
External Height - Metric
495mm
External Depth - Metric
622mm
Body Color
Black
External Width - Imperial
21"
Product Range
-
Panel Space Height
17.5"
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
19.5"
External Depth - Imperial
24.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
