Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $597.920 |
| 2+ | $580.500 |
| 5+ | $563.060 |
Price for:Each
Minimum: 1
Multiple: 1
$597.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHS1902231BK1Copy
Newark Part No.83K8856
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height-
External Height - Metric629mm
External Width - Metric533mm
External Depth - Metric800mm
Enclosure MaterialSteel
Body ColorBlack
External Height - Imperial24.8"
External Width - Imperial21"
External Depth - Imperial31.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RCHS1902231BK1 is a heavy-duty knockdown Desktop Cabinet made of steel with black textured powder paint finish. It has infinitely adjustable panel rails(front to back), round hole punched for 10-32 clip-nuts to full EIA hole centres. This Cabinet includes two pairs of rails (for rear support of heavier equipment or shelves), rubber feet, black ABS plastic handles, a starter pack of 10-32 clip nuts and screws. It offers simple assembly using one bolt in each corner to lock the sides to the top and bottom (hardware included).
- 16-gauge Construction
- 800lbs Weight capacity
- 19" Rack mount
- Solid side panel included
- Knockdown design ships unassembled for easy handling and shipping protection
Applications
Industrial
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
629mm
External Depth - Metric
800mm
Body Color
Black
External Width - Imperial
21"
Product Range
-
Panel Space Height
-
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
24.8"
External Depth - Imperial
31.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
