Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $460.580 |
| 2+ | $443.990 |
| 5+ | $427.390 |
Price for:Each
Minimum: 1
Multiple: 1
$460.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHS1902817BK1Copy
Newark Part No.83F9061
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height28"
External Height - Metric762mm
External Width - Metric533mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColorBlack
External Height - Imperial30"
External Width - Imperial21"
External Depth - Imperial17.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
762mm
External Depth - Metric
445mm
Body Color
Black
External Width - Imperial
21"
Product Range
-
Panel Space Height
28"
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
30"
External Depth - Imperial
17.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RCHS1902817BK1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
