Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRCHS1902817LG1Copy
Newark Part No.24R8780
Product RangeRCH Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $472.060 |
| 2+ | $460.340 |
| 5+ | $448.610 |
Price for:Each
Minimum: 1
Multiple: 1
$472.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHS1902817LG1Copy
Newark Part No.24R8780
Product RangeRCH Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height711mm
External Height - Metric762mm
External Width - Metric533mm
External Depth - Metric444mm
Enclosure MaterialSteel
Body ColorGray
External Height - Imperial30"
External Width - Imperial21"
External Depth - Imperial17.5"
Product RangeRCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
762mm
External Depth - Metric
444mm
Body Color
Gray
External Width - Imperial
21"
Product Range
RCH Series
Panel Space Height
711mm
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
30"
External Depth - Imperial
17.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
