Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCHS1902824BK1Copy |
| Newark Part No. | 83F9063 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $495.290 |
| 5+ | $461.750 |
| 10+ | $452.510 |
| 25+ | $443.280 |
| 50+ | $434.040 |
Price for:Each
Minimum: 1
Multiple: 1
$495.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCHS1902824BK1Copy |
| Newark Part No. | 83F9063 |
| Technical Datasheet | |
| Cabinet Style | Desktop |
| Panel Space Height | 28" |
| External Height - Metric | 762mm |
| External Width - Metric | 533mm |
| External Depth - Metric | 622mm |
| Enclosure Material | Steel |
| Body Color | Black |
| External Height - Imperial | 30" |
| External Width - Imperial | 21" |
| External Depth - Imperial | 24.5" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RCHS1902824BK1 is a heavy duty Knock Down Desktop Cabinet made of 16-gauge steel with rugged texture powder painted finish. This RCH-series cabinet has two pairs of rails (for rear support of heavier equipment or shelves), rubber feet, black ABS (acrylonitrile butadiene styrene) plastic handles, a starter 10-32 clip nuts and matching 1421ABK black screws. Panel rails are infinitely adjustable (front to back), round hole punched for 10-32 clip-nuts to full EIA hole centers.
- 19" Rack mount
- Simple assembly using one bolt in each corner to lock the sides to the top and bottom
- Front and back lip is 0.585" so usable depth is reduced by 1.17"
Applications
Industrial
Technical Specifications
| Cabinet Style | Desktop |
|---|---|
| External Height - Metric | 762mm |
| External Depth - Metric | 622mm |
| Body Color | Black |
| External Width - Imperial | 21" |
| Product Range | - |
| Panel Space Height | 28" |
|---|---|
| External Width - Metric | 533mm |
| Enclosure Material | Steel |
| External Height - Imperial | 30" |
| External Depth - Imperial | 24.5" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for RCHS1902824BK1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
