Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $438.890 |
| 2+ | $423.230 |
| 5+ | $407.560 |
Price for:Each
Minimum: 1
Multiple: 1
$438.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHV1901717LG1Copy
Newark Part No.51R3589
Technical Datasheet
Cabinet StyleTable Top
Panel Space Height17.56"
External Height - Metric495mm
External Width - Metric533mm
External Depth - Metric445mm
Enclosure MaterialSteel
Body ColorGray
External Height - Imperial19.5"
External Width - Imperial21"
External Depth - Imperial17.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RCHV1901717LG1 is a heavy-duty knockdown Desktop Cabinet made of steel with light grey textured powder paint finish. It has infinitely adjustable panel rails(front to back), round hole punched for 10-32 clip-nuts to full EIA hole centres. This Cabinet includes two pairs of rails (for rear support of heavier equipment or shelves), rubber feet, black ABS plastic handles, a starter pack of 10-32 clip nuts and screws. It offers simple assembly using one bolt in each corner to lock the sides to the top and bottom (hardware included).
- 16-gauge Construction
- 800lbs Weight capacity
- 19" Rack mount
- Vented side panel included
- Knockdown design ships unassembled for easy handling and shipping protection
Applications
Industrial
Technical Specifications
Cabinet Style
Table Top
External Height - Metric
495mm
External Depth - Metric
445mm
Body Color
Gray
External Width - Imperial
21"
Product Range
-
Panel Space Height
17.56"
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
19.5"
External Depth - Imperial
17.5"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
