Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCHV1901731BK1Copy |
| Newark Part No. | 93K7290 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $562.510 |
| 2+ | $551.260 |
| 5+ | $540.010 |
Price for:Each
Minimum: 1
Multiple: 1
$562.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCHV1901731BK1Copy |
| Newark Part No. | 93K7290 |
| Technical Datasheet | |
| Cabinet Style | Desktop |
| Panel Space Height | 17.5" |
| External Height - Metric | 445mm |
| External Width - Metric | 483mm |
| External Depth - Metric | 800mm |
| Enclosure Material | Steel |
| Body Color | Black |
| External Height - Imperial | 17.5" |
| External Width - Imperial | 19" |
| External Depth - Imperial | 31.5" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RCHV1901731BK1 is a heavy-duty knockdown Desktop Cabinet made of steel with black textured powder paint finish. It has infinitely adjustable panel rails(front to back), round hole punched for 10-32 clip-nuts to full EIA hole centres. This Cabinet includes two pairs of rails (for rear support of heavier equipment or shelves), rubber feet, black ABS plastic handles, a starter pack of 10-32 clip nuts and screws. It offers simple assembly using one bolt in each corner to lock the sides to the top and bottom (hardware included).
- 16-gauge Construction
- 800lbs Weight capacity
- 19" Rack mount
- Vented side panel included
- Knockdown design ships unassembled for easy handling and shipping protection
Applications
Industrial
Technical Specifications
| Cabinet Style | Desktop |
|---|---|
| External Height - Metric | 445mm |
| External Depth - Metric | 800mm |
| Body Color | Black |
| External Width - Imperial | 19" |
| Product Range | - |
| Panel Space Height | 17.5" |
|---|---|
| External Width - Metric | 483mm |
| Enclosure Material | Steel |
| External Height - Imperial | 17.5" |
| External Depth - Imperial | 31.5" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
