Print Page
RCHV1902217LG1
19" Cabinet, Rack Mount, Vented, KD, Table Top, 22.81 ", 629 mm, 533 mm, 445 mm, Steel
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCHV1902217LG1Copy |
| Newark Part No. | 09P8555 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $460.970 |
| 2+ | $458.430 |
| 5+ | $455.880 |
Price for:Each
Minimum: 1
Multiple: 1
$460.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCHV1902217LG1Copy |
| Newark Part No. | 09P8555 |
| Technical Datasheet | |
| Cabinet Style | Table Top |
| Panel Space Height | 22.81" |
| External Height - Metric | 629mm |
| External Width - Metric | 533mm |
| External Depth - Metric | 445mm |
| Enclosure Material | Steel |
| Body Color | Gray |
| External Height - Imperial | 24.8" |
| External Width - Imperial | 21" |
| External Depth - Imperial | 17.5" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Table Top |
|---|---|
| External Height - Metric | 629mm |
| External Depth - Metric | 445mm |
| Body Color | Gray |
| External Width - Imperial | 21" |
| Product Range | - |
| Panel Space Height | 22.81" |
|---|---|
| External Width - Metric | 533mm |
| Enclosure Material | Steel |
| External Height - Imperial | 24.8" |
| External Depth - Imperial | 17.5" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
