Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCHV1902224BK1Copy |
| Newark Part No. | 80K8265 |
| Your Part Number | |
| Technical Datasheet |
58 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $547.520 |
| 2+ | $531.560 |
| 5+ | $515.580 |
Price for:Each
Minimum: 1
Multiple: 1
$547.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RCHV1902224BK1Copy |
| Newark Part No. | 80K8265 |
| Technical Datasheet | |
| Cabinet Style | Desktop |
| Panel Space Height | 22.75" |
| External Height - Metric | 578mm |
| External Width - Metric | 483mm |
| External Depth - Metric | 622mm |
| Enclosure Material | Steel |
| Body Color | Black |
| External Height - Imperial | 22.8" |
| External Width - Imperial | 19" |
| External Depth - Imperial | 24.5" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RCHV1902224BK1 is a black 13U 19-inch rack-mount Knockdown Desktop Cabinet made of 16-gauge steel with rugged textured powder painted finish. Panel rails are infinitely adjustable (front to back), round hole punched for 10-32 clip-nuts to full EIA hole centers. Simple assembly using one bolt in each corner to lock the sides to the top and bottom.
- Heavy duty
- Front and back lip is 0.585-inch so usable depth is reduced by 1.17-inch
- Tested to nearly double the suggested load rating of 800lbs
- Knockdown design ships unassembled for easy handling and shipping protection
Applications
Industrial
Contents
Two pairs of rails (for rear support of heavier equipment or shelves), rubber feet, hardware, black ABS plastic handles, a starter pack of sixteen 10-32 clip nuts and matching 1421ABK black screws.
Technical Specifications
| Cabinet Style | Desktop |
|---|---|
| External Height - Metric | 578mm |
| External Depth - Metric | 622mm |
| Body Color | Black |
| External Width - Imperial | 19" |
| Product Range | - |
| Panel Space Height | 22.75" |
|---|---|
| External Width - Metric | 483mm |
| Enclosure Material | Steel |
| External Height - Imperial | 22.8" |
| External Depth - Imperial | 24.5" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
