Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRCKSD20UBK1Copy
Newark Part No.67AJ1462
Product RangeRCKD Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $287.340 |
| 5+ | $247.200 |
Price for:Each
Minimum: 1
Multiple: 1
$287.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCKSD20UBK1Copy
Newark Part No.67AJ1462
Product RangeRCKD Series
Technical Datasheet
Accessory TypeSolid Locking Door
For Use WithHammond RCK Series Knockdown Rack Cabinets
Enclosure MaterialSteel
Body Color-
External Height1.013m
External Width599mm
Product RangeRCKD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Solid Locking Door
Enclosure Material
Steel
External Height
1.013m
Product Range
RCKD Series
For Use With
Hammond RCK Series Knockdown Rack Cabinets
Body Color
-
External Width
599mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
