Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRDAB2U15Copy
Newark Part No.05X0470
Product RangeRDAB Series
Your Part Number
65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.490 |
| 5+ | $75.830 |
| 10+ | $72.900 |
| 25+ | $67.200 |
Price for:Each
Minimum: 1
Multiple: 1
$88.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDAB2U15Copy
Newark Part No.05X0470
Product RangeRDAB Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric90.7mm
External Width - Metric40mm
For Use WithRack Mount Equipment
External Height - Imperial3.57"
External Width - Imperial6"
Product RangeRDAB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
40mm
External Height - Imperial
3.57"
Product Range
RDAB Series
External Height - Metric
90.7mm
For Use With
Rack Mount Equipment
External Width - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
