Print Page
RDRW1900716BK1
Enclosure Accessory, 16" Deep Rail Mounted Storage Drawer, Standard 19" Rack Mount, Steel, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RDRW1900716BK1Copy |
| Newark Part No. | 83F9067 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $300.130 |
| 5+ | $263.550 |
| 10+ | $258.280 |
| 25+ | $253.000 |
| 50+ | $247.730 |
Price for:Each
Minimum: 1
Multiple: 1
$300.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RDRW1900716BK1Copy |
| Newark Part No. | 83F9067 |
| Technical Datasheet | |
| Accessory Type | 16" Deep Rail Mounted Storage Drawer |
| For Use With | Standard 19" Rack Mount |
| Enclosure Material | Steel |
| Body Color | Black |
| External Height | 7" |
| External Width | 17.36" |
| External Depth | 16.25" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RDRW1900716BK1 is a 4U rack-mount Locking Storage Drawer made of 14 and 16-gauge steel with front face finished in tough textured powder paint. The RDRW series drawer interior smooth is white powder paint for high visibility. It includes front plastic pull handle locking mechanism. Rear support brackets included for all depths or can be supported from rear accessory rail.
- Complete drawer with slides, hardware, lock and two keys
- Tested to nearly double the suggested load rating of 60lbs
Applications
Industrial
Technical Specifications
| Accessory Type | 16" Deep Rail Mounted Storage Drawer |
|---|---|
| Enclosure Material | Steel |
| External Height | 7" |
| External Depth | 16.25" |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Standard 19" Rack Mount |
|---|---|
| Body Color | Black |
| External Width | 17.36" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
