Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $331.680 |
| 5+ | $300.470 |
Price for:Each
Minimum: 1
Multiple: 1
$331.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREDFP19035BK1Copy
Newark Part No.07C0948
Technical Datasheet
Accessory TypeCabinet Door
Enclosure MaterialSteel
Body ColorBlack
External Height889mm
External Width478.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cabinet Door
Enclosure Material
Steel
External Height
889mm
Product Range
-
For Use With
Hammond REFK Series Knockdown Economy Rack Cabinets
Body Color
Black
External Width
478.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
