Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $986.930 |
| 2+ | $967.200 |
Price for:Each
Minimum: 1
Multiple: 1
$986.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoREFK1904231BK1Copy
Newark Part No.09H1693
Technical Datasheet
Cabinet TypeServer
Product Range-
Rack U Height24U
External Height - Imperial47.2"
External Width - Imperial21.3"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.2m
External Width - Metric542mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Server
Rack U Height
24U
External Width - Imperial
21.3"
Enclosure Material
Steel
External Width - Metric
542mm
Panel Space Height - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Product Range
-
External Height - Imperial
47.2"
External Depth - Imperial
31.5"
External Height - Metric
1.2m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Alternatives for REFK1904231BK1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
