Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RFUS1921BK1Copy |
| Newark Part No. | 84F064 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.620 |
| 5+ | $76.840 |
| 10+ | $73.630 |
| 25+ | $67.840 |
| 50+ | $66.480 |
| 100+ | $65.130 |
Price for:Each
Minimum: 1
Multiple: 1
$89.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RFUS1921BK1Copy |
| Newark Part No. | 84F064 |
| Technical Datasheet | |
| Rack U Height | - |
| External Width - Metric | 451mm |
| External Depth - Metric | 533mm |
| For Use With | 19" Racks |
| External Width - Imperial | 17.75" |
| External Depth - Imperial | 21" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RFUS1921BK1 is a four post Fixed Depth Shelf made of 14-gauge steel with rugged texture powder painted finish. This RF-series shelf has versatile design and can be used upside down (front and rear lip become equipment retainers). Sides folded up for easy hardware installation from above, sides are slotted for easy adjustment with most rail depth locations.
- Front and rear lip folded for extra strength
- Solid version
Applications
Industrial
Technical Specifications
| Rack U Height | - |
|---|---|
| External Depth - Metric | 533mm |
| External Width - Imperial | 17.75" |
| Product Range | - |
| External Width - Metric | 451mm |
|---|---|
| For Use With | 19" Racks |
| External Depth - Imperial | 21" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
