Print Page
Image is for illustrative purposes only. Please refer to product description.

80 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.490 |
| 5+ | $102.250 |
| 10+ | $95.700 |
| 25+ | $90.850 |
Price for:Each
Minimum: 1
Multiple: 1
$116.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RFUS1931BK1 is a 4-post Fixed Depth Shelf constructed of heavy duty 14 gauge steel with rugged black textured powder paint finish. This versatile designed Shelf can be used upside down (front & rear lip become equipment retainers).
- Front and rear lip folded for extra strength
- Sides folded up for easy hardware installation from above
- Sides are slotted for easy adjustment with most rail depth locations
- Tested to nearly double the suggested load rating of 350lbs
- Includes all mounting hardware
Applications
Industrial
Technical Specifications
Rack U Height
-
External Depth - Metric
787mm
External Width - Imperial
17.75"
Product Range
-
External Width - Metric
451mm
For Use With
19" Racks
External Depth - Imperial
31"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
