Print Page
Image is for illustrative purposes only. Please refer to product description.

228 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $4.520 |
| 25+ | $4.220 |
| 50+ | $3.780 |
| 100+ | $3.610 |
| 250+ | $3.350 |
| 500+ | $3.160 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRL6115-FCopy
Newark Part No.04N9889
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric80mm
External Width - Metric60mm
External Depth - Metric40mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial2.36"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
80mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
3.15"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
60mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
