Print Page
38 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.000 |
| 5+ | $41.890 |
| 10+ | $39.100 |
| 25+ | $37.040 |
| 50+ | $34.970 |
| 100+ | $34.630 |
| 250+ | $34.290 |
Price for:Each
Minimum: 1
Multiple: 1
$46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM1918BKVPCopy
Newark Part No.67X3943
Product RangeRM Series
Technical Datasheet
Panel TypeTop / Bottom Panel
Rack U Height-
Panel MaterialAluminum
Body ColorBlack
External Height - Metric443mm
External Width - Metric413.8mm
External Height - Imperial17.4"
External Width - Imperial16.3"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top / Bottom Panel
Panel Material
Aluminum
For Use With
Hammond RM Series Rack Mounted Instrument Enclosures
External Width - Metric
413.8mm
External Width - Imperial
16.3"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Height - Metric
443mm
External Height - Imperial
17.4"
Product Range
RM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

