Print Page
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.780 |
| 5+ | $117.810 |
| 10+ | $109.910 |
| 25+ | $106.670 |
Price for:Each
Minimum: 1
Multiple: 1
$134.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM1U0804SBKCopy |
| Newark Part No. | 27Y5053 |
| Product Range | RM Series |
| Technical Datasheet | |
| Cabinet Style | Rack Mount |
| Panel Space Height | 43.69mm |
| External Height - Metric | 43.69mm |
| External Width - Metric | 210.82mm |
| External Depth - Metric | 107.85mm |
| Enclosure Material | Extruded Aluminum |
| Body Color | Black |
| External Height - Imperial | 1.72" |
| External Width - Imperial | 8.3" |
| External Depth - Imperial | 4.25" |
| Product Range | RM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Rack Mount |
|---|---|
| External Height - Metric | 43.69mm |
| External Depth - Metric | 107.85mm |
| Body Color | Black |
| External Width - Imperial | 8.3" |
| Product Range | RM Series |
| Panel Space Height | 43.69mm |
|---|---|
| External Width - Metric | 210.82mm |
| Enclosure Material | Extruded Aluminum |
| External Height - Imperial | 1.72" |
| External Depth - Imperial | 4.25" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

