Print Page
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $276.320 |
| 5+ | $241.030 |
| 10+ | $236.210 |
Price for:Each
Minimum: 1
Multiple: 1
$276.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM1U1922VBKCopy |
| Newark Part No. | 55AC6944 |
| Product Range | RM Series |
| Technical Datasheet | |
| Cabinet Style | Rack Mount |
| Panel Space Height | - |
| External Height - Metric | 43.69mm |
| External Width - Metric | 421.7mm |
| External Depth - Metric | 558.8mm |
| Enclosure Material | Aluminum |
| External Height - Imperial | 1.72" |
| External Width - Imperial | 16.6" |
| External Depth - Imperial | 22" |
| Product Range | RM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Rack Mount |
|---|---|
| External Height - Metric | 43.69mm |
| External Depth - Metric | 558.8mm |
| External Height - Imperial | 1.72" |
| External Depth - Imperial | 22" |
| SVHC | No SVHC (04-Feb-2026) |
| Panel Space Height | - |
|---|---|
| External Width - Metric | 421.7mm |
| Enclosure Material | Aluminum |
| External Width - Imperial | 16.6" |
| Product Range | RM Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

