Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM2U1913SBKCopy |
| Newark Part No. | 14N7878 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $229.570 |
| 5+ | $198.710 |
| 10+ | $192.500 |
| 25+ | $188.640 |
| 50+ | $184.800 |
Price for:Each
Minimum: 1
Multiple: 1
$229.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM2U1913SBKCopy |
| Newark Part No. | 14N7878 |
| Technical Datasheet | |
| Cabinet Style | Rack Mount |
| Panel Space Height | 88.9mm |
| External Height - Metric | 88.9mm |
| External Width - Metric | 422mm |
| External Depth - Metric | 330mm |
| Enclosure Material | Aluminum |
| Body Color | Black |
| External Height - Imperial | 3.5" |
| External Width - Imperial | 16.6" |
| External Depth - Imperial | 13" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RM2U1913SBK is a 19-inch Cabinet Rugged Rack Chassis with strong construction yet lightweight using all aluminium components. Suitable for desktop or rack mountable applications, knockdown design ships un-assembled for easy handling and shipping protection. Strong construction using, extruded aluminium side panels 3.2mm thick, extruded aluminium front and rear panels 3.2mm thick, flat aluminium top and bottom panels 1.6mm thick and can be used with or without rack mounting brackets.
- Front and rear panel are interchangeable
- Top, bottom, sides, self-adhesive rubber feet, rack mount brackets and all assembly hardware
- Pull handles and adjustable rear bracket rack mount kit are not included with unit
Applications
Industrial
Technical Specifications
| Cabinet Style | Rack Mount |
|---|---|
| External Height - Metric | 88.9mm |
| External Depth - Metric | 330mm |
| Body Color | Black |
| External Width - Imperial | 16.6" |
| Product Range | - |
| Panel Space Height | 88.9mm |
|---|---|
| External Width - Metric | 422mm |
| Enclosure Material | Aluminum |
| External Height - Imperial | 3.5" |
| External Depth - Imperial | 13" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for RM2U1913SBK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
