Print Page
RM2U1913VBK
19" Cabinet, Rack Chassis, Vented, Rack Mount, 88.9 mm, 88.9 mm, 422 mm, 330 mm, Aluminum
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM2U1913VBKCopy |
| Newark Part No. | 14N2452 |
| Your Part Number | |
| Technical Datasheet |
101 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $238.130 |
| 5+ | $210.190 |
| 10+ | $205.990 |
Price for:Each
Minimum: 1
Multiple: 1
$238.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM2U1913VBKCopy |
| Newark Part No. | 14N2452 |
| Technical Datasheet | |
| Cabinet Style | Rack Mount |
| Panel Space Height | 88.9mm |
| External Height - Metric | 88.9mm |
| External Width - Metric | 422mm |
| External Depth - Metric | 330mm |
| Enclosure Material | Aluminum |
| Body Color | Black |
| External Height - Imperial | 3.5" |
| External Width - Imperial | 16.6" |
| External Depth - Imperial | 13" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RM2U1913VBK is a Rugged Rack Chassis made of extruded aluminium with rugged, textured, black powder paint finish. It is suitable for desk top or rack mountable applications and includes top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware. It has two 0.064-inch aluminium powder coat panels and two 0.125-inch aluminium mounting brackets.
- Front and rear panel are interchangeable
- Strong construction and light weight
- Knockdown design
- Easy handling
Applications
Industrial
Technical Specifications
| Cabinet Style | Rack Mount |
|---|---|
| External Height - Metric | 88.9mm |
| External Depth - Metric | 330mm |
| Body Color | Black |
| External Width - Imperial | 16.6" |
| Product Range | - |
| Panel Space Height | 88.9mm |
|---|---|
| External Width - Metric | 422mm |
| Enclosure Material | Aluminum |
| External Height - Imperial | 3.5" |
| External Depth - Imperial | 13" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for RM2U1913VBK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
