Print Page
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $369.000 |
| 5+ | $361.620 |
| 10+ | $354.240 |
Price for:Each
Minimum: 1
Multiple: 1
$369.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM2U1928SBKCopy |
| Newark Part No. | 99AH1538 |
| Product Range | RM Series |
| Technical Datasheet | |
| Cabinet Style | Rack Mount |
| Panel Space Height | 3.5" |
| External Height - Metric | 88.9mm |
| External Width - Metric | 421.64mm |
| External Depth - Metric | 711.2mm |
| Enclosure Material | Aluminum |
| Body Color | Black |
| External Height - Imperial | 3.5" |
| External Width - Imperial | 16.6" |
| External Depth - Imperial | 28" |
| Product Range | RM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Rack Mount |
|---|---|
| External Height - Metric | 88.9mm |
| External Depth - Metric | 711.2mm |
| Body Color | Black |
| External Width - Imperial | 16.6" |
| Product Range | RM Series |
| Panel Space Height | 3.5" |
|---|---|
| External Width - Metric | 421.64mm |
| Enclosure Material | Aluminum |
| External Height - Imperial | 3.5" |
| External Depth - Imperial | 28" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

