Print Page
RM3U1918VBK
19" Cabinet, Rack Chassis, Vented, Rack Mount, 5.25 ", 133.4 mm, 422 mm, 457 mm, Aluminum
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM3U1918VBKCopy |
| Newark Part No. | 06R3001 |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $331.670 |
| 5+ | $303.300 |
| 10+ | $297.230 |
Price for:Each
Minimum: 1
Multiple: 1
$331.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM3U1918VBKCopy |
| Newark Part No. | 06R3001 |
| Technical Datasheet | |
| Cabinet Style | Rack Mount |
| Panel Space Height | 5.25" |
| External Height - Metric | 133.4mm |
| External Width - Metric | 422mm |
| External Depth - Metric | 457mm |
| Enclosure Material | Aluminum |
| Body Color | Black |
| External Height - Imperial | 5.3" |
| External Width - Imperial | 16.6" |
| External Depth - Imperial | 18" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RM3U1918VBK is a black 3U vented Rugged Rack Chassis made of aluminum with rugged textured powder painted finish. The RM series chassis is suitable for desk top or rack-mountable applications. Knockdown design ships un-assembled for easy handling and shipping protection.
- Can be used with or without rack-mounting brackets
- Front and rear panel are interchangeable
Applications
Industrial
Contents
Rack-mounting brackets (one pair), Top, Bottom, Sides, Self adhesive rubber feet and All assembly hardware.
Notes
Pull handles and adjustable rear bracket rack-mount kit (for deeper models) are not included with unit.
Technical Specifications
| Cabinet Style | Rack Mount |
|---|---|
| External Height - Metric | 133.4mm |
| External Depth - Metric | 457mm |
| Body Color | Black |
| External Width - Imperial | 16.6" |
| Product Range | - |
| Panel Space Height | 5.25" |
|---|---|
| External Width - Metric | 422mm |
| Enclosure Material | Aluminum |
| External Height - Imperial | 5.3" |
| External Depth - Imperial | 18" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
