Print Page
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $397.960 |
| 2+ | $375.630 |
| 5+ | $353.290 |
Price for:Each
Minimum: 1
Multiple: 1
$397.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM3U1922VBKCopy
Newark Part No.55AC6950
Product RangeRM Series
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height-
External Height - Metric133.4mm
External Width - Metric421.7mm
External Depth - Metric558.8mm
Enclosure MaterialAluminum
External Height - Imperial5.3"
External Width - Imperial16.6"
External Depth - Imperial22"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
133.4mm
External Depth - Metric
558.8mm
External Height - Imperial
5.3"
External Depth - Imperial
22"
SVHC
No SVHC (04-Feb-2026)
Panel Space Height
-
External Width - Metric
421.7mm
Enclosure Material
Aluminum
External Width - Imperial
16.6"
Product Range
RM Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

