Print Page
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $354.280 |
| 5+ | $317.770 |
| 10+ | $311.420 |
Price for:Each
Minimum: 1
Multiple: 1
$354.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | RM4U1918SBKCopy |
| Newark Part No. | 57AC6210 |
| Product Range | RM Series |
| Technical Datasheet | |
| Cabinet Style | Rack Mount |
| Panel Space Height | - |
| External Height - Metric | 177mm |
| External Width - Metric | 482.6mm |
| External Depth - Metric | 457.2mm |
| Enclosure Material | Aluminum |
| External Height - Imperial | 7" |
| External Width - Imperial | 19" |
| External Depth - Imperial | 18" |
| Product Range | RM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Rack Mount |
|---|---|
| External Height - Metric | 177mm |
| External Depth - Metric | 457.2mm |
| External Height - Imperial | 7" |
| External Depth - Imperial | 18" |
| SVHC | No SVHC (04-Feb-2026) |
| Panel Space Height | - |
|---|---|
| External Width - Metric | 482.6mm |
| Enclosure Material | Aluminum |
| External Width - Imperial | 19" |
| Product Range | RM Series |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

