Print Page
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.810 |
| 5+ | $47.510 |
| 10+ | $44.320 |
| 25+ | $41.450 |
| 50+ | $39.220 |
Price for:Each
Minimum: 1
Multiple: 1
$55.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM4U22BKSPCopy
Newark Part No.31AJ7198
Product RangeRM Series
Technical Datasheet
Panel TypeSide Panel
Rack U Height4U
Panel MaterialAluminum
Body ColorBlack
External Height - Metric177.04mm
External Width - Metric558.8mm
External Height - Imperial6.97"
External Width - Imperial22"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Aluminum
For Use With
Hammond RM Series 19" Rack-Mounted Instrument Enclosures
External Width - Metric
558.8mm
External Width - Imperial
22"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
4U
Body Color
Black
External Height - Metric
177.04mm
External Height - Imperial
6.97"
Product Range
RM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

