Print Page
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $451.500 |
| 2+ | $428.900 |
| 5+ | $406.290 |
Price for:Each
Minimum: 1
Multiple: 1
$451.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM5U1922SBKCopy
Newark Part No.86AK0590
Product RangeRM Series
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height-
External Height - Metric222mm
External Width - Metric482.6mm
External Depth - Metric559mm
Enclosure MaterialAluminum
Body ColorBlack
External Height - Imperial8.75"
External Width - Imperial19"
External Depth - Imperial22"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
222mm
External Depth - Metric
559mm
Body Color
Black
External Width - Imperial
19"
Product Range
RM Series
Panel Space Height
-
External Width - Metric
482.6mm
Enclosure Material
Aluminum
External Height - Imperial
8.75"
External Depth - Imperial
22"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

