Print Page
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.730 |
| 5+ | $66.720 |
| 10+ | $64.270 |
| 25+ | $63.650 |
| 50+ | $62.460 |
Price for:Each
Minimum: 1
Multiple: 1
$75.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM5U22BKSPCopy
Newark Part No.86AK7151
Product RangeRM Series
Technical Datasheet
Panel TypeFront / Rear Replacement Panel
Rack U Height5U
Panel MaterialAluminum
Body ColorBlack
External Height - Metric559mm
External Width - Metric221.49mm
External Height - Imperial22"
External Width - Imperial8.72"
Product RangeRM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Front / Rear Replacement Panel
Panel Material
Aluminum
For Use With
Hammond RM Series Rack-Mounted Instrument Enclosures
External Width - Metric
221.49mm
External Width - Imperial
8.72"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
5U
Body Color
Black
External Height - Metric
559mm
External Height - Imperial
22"
Product Range
RM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

