Print Page
Image is for illustrative purposes only. Please refer to product description.

321 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2,365.400 |
| 5+ | $2,010.400 |
| 10+ | $1,895.600 |
| 25+ | $1,851.800 |
| 50+ | $1,835.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,365.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMAD19003BKCopy
Newark Part No.51T5094
Technical Datasheet
Accessory TypeAdjustable Depth DIN Rail Panel
For Use With19" Racks
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RMAD19003BK is an adjustable depth DIN Rail Panel with painted black smooth 14-gauge steel body. Suitable for use with brackets mount on standard 19-inch wide rack rails. Knockdown design ships unassembled for easy handling and shipping protection.
- 3.5" (2U) of panel space
- Slots allow front/back adjustments of DIN rail
Applications
Maintenance & Repair
Technical Specifications
Accessory Type
Adjustable Depth DIN Rail Panel
Product Range
-
For Use With
19" Racks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
