Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRMCP1Copy
Newark Part No.39T2163
Product RangeRMC Series
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.610 |
| 5+ | $17.080 |
| 10+ | $16.530 |
| 25+ | $15.430 |
| 50+ | $14.690 |
| 100+ | $13.930 |
| 250+ | $13.440 |
Price for:Each
Minimum: 1
Multiple: 1
$21.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCP1Copy
Newark Part No.39T2163
Product RangeRMC Series
Technical Datasheet
Panel TypeFront / Rear Replacement Panel
Rack U Height1U
Panel MaterialAluminum
Body ColorBlack
For Use WithStandard 19" Racks
External Height - Metric44mm
External Width - Metric424.7mm
External Height - Imperial1.73"
External Width - Imperial16.72"
Product RangeRMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Front / Rear Replacement Panel
Panel Material
Aluminum
For Use With
Standard 19" Racks
External Width - Metric
424.7mm
External Width - Imperial
16.72"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Color
Black
External Height - Metric
44mm
External Height - Imperial
1.73"
Product Range
RMC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
