Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoRMCP7Copy
Newark Part No.94T8614
Product RangeRMC Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.230 |
| 5+ | $27.780 |
| 10+ | $26.250 |
| 25+ | $24.310 |
| 50+ | $22.930 |
| 100+ | $21.970 |
Price for:Each
Minimum: 1
Multiple: 1
$33.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCP7Copy
Newark Part No.94T8614
Product RangeRMC Series
Technical Datasheet
Panel TypeFront / Rear Replacement Panel
Rack U Height4U
Panel MaterialAluminum
Body ColorBeige
External Height - Metric177mm
External Width - Metric425mm
External Height - Imperial6.98"
External Width - Imperial16.72"
Product RangeRMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Front / Rear Replacement Panel
Panel Material
Aluminum
For Use With
Hammond RMC Series 19" Rack-Mounted Instrument Enclosures
External Width - Metric
425mm
External Width - Imperial
16.72"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
4U
Body Color
Beige
External Height - Metric
177mm
External Height - Imperial
6.98"
Product Range
RMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
