Print Page
Image is for illustrative purposes only. Please refer to product description.

269 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.370 |
| 5+ | $112.340 |
| 10+ | $104.950 |
| 25+ | $101.360 |
Price for:Each
Minimum: 1
Multiple: 1
$128.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMCS19038BK1Copy
Newark Part No.02C7232
Technical Datasheet
Rack U Height2U
Enclosure MaterialAluminum
Cabinet StyleTable Top
External Height - Metric88.9mm
External Width - Metric432mm
External Depth - Metric203mm
External Height - Imperial3.5"
External Width - Imperial17"
External Depth - Imperial8"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RMCS19038BK1 is an Economy Rack Chassis made of lightweight aluminum, type 5050 H32 for easy modification. This RMC-series rack chassis uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required.
- Easy access to inside, only 4 screws need to be removed from any of 6 panels for internal access
- Knockdown design ships unassembled for easy handling and shipping protection
- Vented top or bottom version
Applications
Industrial
Technical Specifications
Rack U Height
2U
Cabinet Style
Table Top
External Width - Metric
432mm
External Height - Imperial
3.5"
External Depth - Imperial
8"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Height - Metric
88.9mm
External Depth - Metric
203mm
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
